text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSN04I4J103TRF

SMT Chip Resistor Network 1 x 2 mm Case 0.0625 W 10 Ohm ±5 % 200 PPM

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$131.00
USD
Quantity
Web Price
10,000
$0.0131
20,000
$0.0107
40,000
$0.0106
50,000+
$0.0105
Product Variant Information section