text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSN04I4J820TRF

SMT Chip Resistor Network 2 x 1 mm Case 0.0625 W 82 Ohm 5% 200 PPM

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 82Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Dimension: L  2mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$396.00
USD
Quantity
Web Price
10,000
$0.0244
20,000
$0.0198
30,000
$0.0196
40,000+
$0.0195
Product Variant Information section