text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSN06I4F33R2TRF

Chip Resistor Array 33.2Ohm SMD

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRSN06I4F33R2TRF - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 33.2Ω
Tolerance (%): ±1%
Power Dissipation: 0.063W
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.8mm
Case Size: 1206 (3216 Metric)
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$615.00
USD
Quantity
Web Price
5,000
$0.013
15,000
$0.0125
25,000
$0.0123
100,000
$0.0118
150,000+
$0.0114
Product Variant Information section