text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSN06I4J102TRF

NRSN Series 0612 (x4) 1 kΩ ±5% ±200 ppm/°C Isolated Thick Film Resistor Array

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$63.00
USD
Quantity
Web Price
5,000
$0.0126
15,000
$0.0105
25,000
$0.0104
75,000
$0.0102
125,000+
$0.0101
Product Variant Information section