text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSN06I4J5R1TRF

NRSN Series 4 Element 5.1 Ω ±5 % Case 3.2 x 1.6 mm SMT Chip Resistor Network

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 5.1Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Dimension: L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$95.00
USD
Quantity
Web Price
5,000
$0.019
15,000
$0.0157
20,000
$0.0156
50,000
$0.0153
75,000+
$0.0152
Product Variant Information section