text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSN06I4J750TRF

NRSN Series 4 Resistor 75 Ω ±5% ±200 ppm/°C Thick Film Resistor Array

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 75Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$49.00
USD
Quantity
Web Price
5,000
$0.0098
15,000
$0.0082
25,000
$0.0081
100,000
$0.0079
150,000+
$0.0078
Product Variant Information section