text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSNA4I2J180TRF

NRSNA Series 2 Element 18 Ω ±5 % Case 1 x 1 mm SMT Chip Resistor Network

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 18Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Dimension: L  1mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$72.00
USD
Quantity
Web Price
10,000
$0.0072
30,000
$0.0059
50,000
$0.0059
100,000
$0.0058
200,000+
$0.0057
Product Variant Information section