text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSNA6I4J272TRF

NRSN Series 2.7 kOhm ±5% 1206(4 X 0603) SMT Chip Resistor Network

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 2.7kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Technology: Thick Film
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.8mm
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
16 Weeks
Total
$56.50
USD
Quantity
Web Price
5,000
$0.0113
15,000
$0.0093
25,000
$0.0093
75,000
$0.0091
125,000+
$0.009
Product Variant Information section