text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSNA6I4J822TRF

NRSNA Series 4 Element 8.2 kΩ ±5 % Case 3.2 x 1.6 mm SMT Chip Resistor Network

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 8.2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Dimension: L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$104.00
USD
Quantity
Web Price
5,000
$0.0208
15,000
$0.0174
25,000
$0.0172
75,000
$0.0169
125,000+
$0.0167
Product Variant Information section