text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSNO6I4J7R5TRF

NRSN Series 4 Element 7.5 Ω ±5 % Case 3.2 x 1.6 mm SMT Chip Resistor Network

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 7.5Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Dimension: L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$50.00
USD
Quantity
Web Price
5,000+
$0.01
Product Variant Information section