text.skipToContent text.skipToNavigation

Manufacturer Part #

ORNTA2001AT1

ORNTA Series 100 V 2 kOhm Surface Mount Thin Film Resistor Array - MS-12AA

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 2kΩ
Tolerance (%): ±0.1%
Power Dissipation: 400mW
Voltage Rating: 100V
Technology: Thin Film
Type: Isolated
Temp Coefficient: ±25ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 1.27mm
No of Pins: 8
Dimension: L  4.93mm x W  3.99mm x H  1.73mm
Package Style:  MS-12AA
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,730.00
USD
Quantity
Web Price
1,000+
$1.73
Product Variant Information section