Manufacturer Part #
RAIK060I11318FB693
RAIK060 Series 5 V SPI Output 60 mm Rotational Absolute Inductive Encoder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RAIK060I11318FB693 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RAIK060I11318FB693 - Technical Attributes
Attributes Table
| Application Type: | Sensor |
| Supply Voltage: | 4.75V to 5.25V |
| InterfaceType / Connectivity: | SPI |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$201.92
2
$199.42
3
$197.96
5
$196.15
10+
$192.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Box