text.skipToContent text.skipToNavigation

Manufacturer Part #

RM2012A-104/104-PBVW10

RM Series 0805 2 Terminal 100 kOhm 50 mW ±25 ppm/°C Metal Resistor Network

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 100kΩ
Tolerance (%): ±0.1%
Power Dissipation: 0.05W
Voltage Rating: 25V
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$700.00
USD
Quantity
Web Price
1,000
$0.70
2,000+
$0.56
Product Variant Information section