text.skipToContent text.skipToNavigation

Manufacturer Part #

RM3216B-102/103-PBVW10

RM Series 2 Elements 1206 25 V 1 kΩ/10 kΩ 0.063 W Metal Film Resistor Network

Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 1kΩ/10kΩ
Tolerance (%): ±0.1%
Power Dissipation: 0.063W
Case Size: 1206 (3216 Metric)
Mounting Method: Screw Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$750.00
USD
Quantity
Web Price
1,000
$0.75
2,000
$0.61
3,000
$0.605
4,000+
$0.60
Product Variant Information section