
Manufacturer Part #
RM3216B103/303PBWW10
RM Series 1206 2 Resistor 10/30 kOhm ±0.1% ±25 ppm/°C Thin Film Resistor Network
| |||||||||||
Mfr. Name: | Susumu | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Elements: | 2 |
Resistance: | 10kΩ/30kΩ |
Tolerance (%): | ±0.1% |
Power Dissipation: | 0.083W |
Technology: | Thin Film |
Type: | Voltage Divider |
Temp Coefficient: | ±25ppm/°C |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
No of Pins: | 4 |
Dimension: | L 3.2mm x W 1.6mm x H 0.45mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount