text.skipToContent text.skipToNavigation

Manufacturer Part #

SOGC1603470RGEA

SOGC Series 8 Element 470 Ohm ± 2 % 50 V SMT Thick Film Resistor Network-MDIP-16

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 470Ω
Tolerance (%): ±2%
Power Dissipation: 2W
Voltage Rating: 50V
Dimension: L  11.18mm x W  7.49mm
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$2,475.00
USD
Quantity
Web Price
1,500+
$1.65
Product Variant Information section