text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC1403220RGEJ

SOMC Series 7 Elements 220 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-14

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 22Ω
Tolerance (%): ±2%
Power Dissipation: 1.125W
Voltage Rating: 50V
Dimension: L  9.91mm x W  5.59mm x H  2.29mm
Package Style:  MDIP-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,030
Multiple Of:
58
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$6,638.10
USD
Quantity
Web Price
58+
$3.27
Product Variant Information section