text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $0.37
Total:

$740.00

USD
Attributes
Attributes Table
No of Elements 8
Resistance 1kΩ
Tolerance (%) ±2%
Power Dissipation 1.28W
Voltage Rating 50V
Dimension L  11.18mm x W  7.62mm x H  2.16mm