text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC160110K0GEA

SOMC Series 15 Elements 10 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16

Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 15
Resistance: 10kΩ
Tolerance (%): ±2%
Power Dissipation: 1.2W
Voltage Rating: 50V
Dimension: L  11.18mm x W  7.62mm x H  2.16mm
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
3,654
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$2.47
USD
Quantity
Web Price
1
$2.47
50
$1.79
100
$1.70
250
$1.57
500+
$1.49