text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 17 Weeks
Minimum Order: 2,028
Multiple Of: 52
Quantity Web Price
52+ $3.27
Total:

$6,631.56

USD
Attributes
Attributes Table
No of Elements 15
Resistance 1kΩ
Tolerance (%) ±2%
Power Dissipation 1.2W
Voltage Rating 50V
Dimension L  11.18mm x W  7.62mm x H  2.16mm