text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC16011K80GEA

SOMC Series 15 Elements 1.8 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 15
Resistance: 1.8kΩ
Tolerance (%): ±2%
Power Dissipation: 1.2W
Voltage Rating: 50V
Dimension: L  11.18mm x W  7.62mm x H  2.16mm
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$2,120.00
USD
Quantity
Web Price
2,000+
$1.06
Product Variant Information section