text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC1603100RGEJ

SOMC Series 8 Elements 100 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 100Ω
Tolerance (%): ±2%
Power Dissipation: 1.28W
Voltage Rating: 50V
Dimension: L  11.18mm x W  7.62mm x H  2.16mm
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
312
Multiple Of:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$1,366.56
USD
Quantity
Web Price
52
$4.38
624+
$3.50
Product Variant Information section