text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC160340K2FDC

SOMC Series 8 Elements 40 kOhm ±1 % 50 V Thick Film Resistor Network - MDIP-16

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 40.2kΩ
Tolerance (%): ±1%
Power Dissipation: 1.28W
Voltage Rating: 50V
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,028
Multiple Of:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$9,146.28
USD
Quantity
Web Price
52+
$4.51
Product Variant Information section