text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC20031K00GRZ

SOMC Series 10 Elements 1 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-20

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 10
Resistance: 1kΩ
Tolerance (%): ±2%
Power Dissipation: 1.6W
Voltage Rating: 50V
Dimension: L  13.72mm x W  7.62mm x H  2.16mm
Package Style:  MDIP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1990
Total
$6,160.00
USD
Quantity
Web Price
1,990+
$3.08
Product Variant Information section