text.skipToContent text.skipToNavigation

Manufacturer Part #

SOT-SOT23LF-01-1002-1002-FB

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 10kΩ/10kΩ
Tolerance (%): ±1%
Power Dissipation: 125mW
Voltage Rating: 100V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$655.00
USD
Quantity
Web Price
1,000+
$0.655
Product Variant Information section