text.skipToContent text.skipToNavigation

Manufacturer Part #

SS103VD02DQLF7

SS103VD Series 100V 10/100 kOhm Surface Mount Thin Film Resistor Array - SOT-23

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 3
Resistance: 10kΩ/100kΩ
Tolerance (%): ±1%
Voltage Rating: 100V
Technology: Thin Film
Type: Voltage Divider
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$1,845.00
USD
Quantity
Web Price
1,000+
$0.615
Product Variant Information section