text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-0710KL

TC164 Series 4 Elements 10 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network

Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
481,057
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.14
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.137
50
$0.0509
100
$0.0427
500
$0.0284
1,500+
$0.0215