text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-07120KL

TC164 Series 4 Elements 120 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 120kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$111.00
USD
Quantity
Web Price
5,000
$0.0222
10,000
$0.0185
20,000
$0.0183
25,000
$0.0182
75,000+
$0.0178
Product Variant Information section