text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-07390RL

TC164 Series 4 Elements 390 Ohm ±5 % Case 4 x 0603 SMT Chip Resistor Network

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 390Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$77.00
USD
Quantity
Web Price
5,000
$0.0154
15,000
$0.012
25,000
$0.0119
75,000
$0.0116
125,000+
$0.0114
Product Variant Information section