text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 540,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0107
20,000 $0.0099
50,000 $0.0092
125,000 $0.0086
200,000+ $0.008
Total:

$53.50

USD
Attributes
Attributes Table
No of Elements 4
Resistance 3.3kΩ
Tolerance (%) ±5%
Power Dissipation 0.063W
Temp Coefficient ±200ppm/°C
Operating Temp Range -55°C to +155°C
Case Size 1206 (3216 Metric)
No of Pins 8
Dimension L  3.2mm x W  1.6mm x H  0.7mm