text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 385,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.137
250 $0.0371
750 $0.0286
1,500 $0.0243
2,500+ $0.0215
Total:

$0.14

USD
Attributes
Attributes Table
No of Elements 4
Resistance 3.3kΩ
Tolerance (%) ±5%
Power Dissipation 0.063W
Temp Coefficient ±200ppm/°C
Operating Temp Range -55°C to +155°C
Case Size 1206 (3216 Metric)
No of Pins 8
Dimension L  3.2mm x W  1.6mm x H  0.7mm