text.skipToContent text.skipToNavigation

Manufacturer Part #

VSSR1603220JUF

VSSR Series 8 Element 22 Ohm ± 5 % 50 V Surface Mount Resistor Network -MDIP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 1W
Voltage Rating: 50V
Dimension: L  4.9mm x W  3.91mm
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
294
Multiple Of:
98
Total
$294.00
USD
Quantity
Web Price
1+
$1.00
Product Variant Information section