text.skipToContent text.skipToNavigation

Manufacturer Part #

WA04X100JTL

WA04 Series 0402 (x4) 10 Ω ±5% 50 V 0.0625 W SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$220.00
USD
Quantity
Web Price
10,000
$0.0028
40,000
$0.0023
100,000
$0.0022
250,000
$0.0022
400,000+
$0.0022
Product Variant Information section