text.skipToContent text.skipToNavigation

Manufacturer Part #

WA04X150JTL

0805 (0402x4) 15 ohms 5% convex array

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 15Ω
Tolerance (%): ±5%
Case Size: 0402 (1005 Metric)
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$35.00
USD
Quantity
Web Price
10,000+
$0.0035
Product Variant Information section