text.skipToContent text.skipToNavigation

Manufacturer Part #

WA04X39R0FTL

0402 Case 62.5mW 390Ω ±1% Resistor Array

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 390Ω
Tolerance (%): ±1%
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$2,090.00
USD
Quantity
Web Price
10,000
$0.0261
20,000
$0.0212
30,000
$0.021
40,000+
$0.0209
Product Variant Information section