text.skipToContent text.skipToNavigation

Manufacturer Part #

WA04Y100JTL

WA04 0402x2 resistors 10ohm 5% resistor array

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Tolerance (%): ±5%
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100000
Multiple Of:
10000
Total
$280.00
USD
Quantity
Web Price
10,000
$0.0035
30,000
$0.0029
100,000
$0.0028
200,000
$0.0028
400,000+
$0.0028
Product Variant Information section