text.skipToContent text.skipToNavigation

Manufacturer Part #

WA04Y150JTL

WA04 Series 0.0625 W 15 Ohms 5 % 200 ppm General Purpose Chip Resistor Array

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15Ω
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Web Price
10,000
$0.0035
30,000
$0.0029
100,000
$0.0028
200,000
$0.0028
400,000+
$0.0028
Product Variant Information section