text.skipToContent text.skipToNavigation

Manufacturer Part #

WA06T102 JTL

WA Series 50 V 0603 ±5% General purpose chip resistors array

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 1W/10W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$660.00
USD
Quantity
Web Price
5,000
$0.0164
15,000
$0.0135
20,000
$0.0134
50,000
$0.0132
75,000+
$0.0131
Product Variant Information section