text.skipToContent text.skipToNavigation

Manufacturer Part #

WA06W101 JTL

WA06 Series 0603 100 Ω ±5% General purpose chip resistors array

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 100Ω
Tolerance (%): ±5%
Power Dissipation: 1W/16W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$560.00
USD
Quantity
Web Price
5,000
$0.0138
15,000
$0.0114
25,000
$0.0113
50,000
$0.0112
100,000+
$0.011
Product Variant Information section