text.skipToContent text.skipToNavigation

Manufacturer Part #

WA06X101 JTL

WA06 Series 8 Terminal 4 Resistor 100 Ω ±5% Chip Resistor Array 0603

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 100Ω
Tolerance (%): ±5%
Power Dissipation: 1W/10W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$145.00
USD
Quantity
Web Price
5,000
$0.0035
20,000
$0.0029
75,000
$0.0028
150,000
$0.0028
375,000+
$0.0028
Product Variant Information section