text.skipToContent text.skipToNavigation

Manufacturer Part #

YC122-JR-0736RL

YC Series 2 Elements 36 Ω ±5 % 0.0625 W 50 V 0402 x 2 SMT Chip Resistor Network

Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 36Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
140,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.03
USD
Quantity
Web Price
1
$0.0272
500
$0.0108
1,500
$0.0091
2,500
$0.0084
5,000+
$0.0076