text.skipToContent text.skipToNavigation

Manufacturer Part #

YC122-JR-0747RL

YC Series 2 Elements 47 Ω ±5 % 0.0625 W 50 V 0402 x 2 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 47Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220,000
USA:
220,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$63.00
USD
Quantity
Web Price
10,000
$0.0063
30,000
$0.0052
50,000
$0.0052
150,000
$0.0051
250,000+
$0.005
Product Variant Information section