text.skipToContent text.skipToNavigation

Manufacturer Part #

YC122-JR-074K7L

YC122 Series 2 Elements 4.7 kOhms 5 % Case 2 x 0402 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 4.7kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$58.00
USD
Quantity
Web Price
10,000
$0.0058
30,000
$0.0048
50,000
$0.0048
150,000
$0.0047
250,000+
$0.0046
Product Variant Information section