text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 790,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000 $0.005
30,000 $0.0043
100,000 $0.0042
200,000 $0.0042
400,000+ $0.0042
Total:

$50.00

USD
Attributes
Attributes Table
No of Elements 2
Resistance 5.1Ω
Tolerance (%) ±5%
Power Dissipation 0.063W
Type Isolated
Temp Coefficient ±250ppm/°C
Operating Temp Range -55°C to +155°C
Terminal Pitch 4m
Case Size 0404 (1010 Metric)
No of Pins 4
Dimension L  1mm x W  1mm x H  0.4mm