text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-0710KL

YC124 Series 4 Elements 10 kOhms 5 % Case 4 x 0402 SMD Chip Resistor Network

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
650
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.098
500
$0.0171
1,500
$0.0125
2,500
$0.0109
5,000+
$0.0089
Product Variant Information section