text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 429,605

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0163
500 $0.0099
1,500 $0.009
2,500 $0.0087
5,000+ $0.0082
Total:

$0.03

USD
Attributes
Attributes Table
No of Elements 4
Resistance 1kΩ
Tolerance (%) ±5%
Power Dissipation 0.063W
Voltage Rating 25V
Case Size 0402 (1005 Metric)