text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,160,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0181
500 $0.0087
1,500 $0.0076
2,500 $0.0072
5,000+ $0.0066
Total:

$0.04

USD
Attributes
Attributes Table
No of Elements 4
Resistance 33Ω
Tolerance (%) ±5%
Power Dissipation 0.063W
Voltage Rating 25V
Case Size 0402 (1005 Metric)
Features and Applications

The YC124-JR-0733RL is a chip resistor array with lead-free terminations made by thick film process.

Features:

  • RoHS compliant
    • Products with lead free terminations meet RoHS requirements
    • Pb-glass contained in electrodes
    • Resistor element and glass are exempted by RoHS
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
  • None forbidden-materials used in products/production
  • Halogen Free Epoxy

Applications:

  • Terminal for SDRAM and DDRAM
  • Computer applications: laptop computer, desktop computer
  • Consume electronic equipment: PDAs, PNDs
  • Mobile phone, telecom…