text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 285,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.108
250 $0.0278
750 $0.0212
1,500 $0.0179
2,500+ $0.0158
Total:

$0.22

USD
Attributes
Attributes Table
No of Elements 4
Resistance 120Ω
Tolerance (%) ±5%
Power Dissipation 0.063W
Voltage Rating 50V
Case Size 0603 (1608 Metric)