text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-JR-072K2L

YC164 Series 4 Elements 2.2 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network

Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 2.2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
112,915
Web Price:
$0.108 USD Each
Total
$7.22
USD
Cost Per Unit
$3.61
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.