
Product Variant Information section
Available Packages
Package Qty:
5,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.108 |
250 | $0.0284 |
750 | $0.022 |
1,500 | $0.0187 |
2,500+ | $0.0166 |
Attributes
Attributes Table
No of Elements | 4 |
Resistance | 33Ω |
Tolerance (%) | ±5% |
Power Dissipation | 0.063W |
Voltage Rating | 50V |
Case Size | 0603 (1608 Metric) |